
GDZ10LP3-7 | |
|---|---|
DigiKey Part Number | GDZ10LP3-7DITR-ND - Tape & Reel (TR) GDZ10LP3-7DICT-ND - Cut Tape (CT) GDZ10LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ10LP3-7 |
Description | DIODE ZENER 10V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹8.48000 | ₹84.80 |
| 100 | ₹3.72740 | ₹372.74 |
| 500 | ₹3.54106 | ₹1,770.53 |
| 1,000 | ₹3.35470 | ₹3,354.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.70239 | ₹27,023.90 |
| 20,000 | ₹2.68595 | ₹53,719.00 |
| 30,000 | ₹2.57827 | ₹77,348.10 |
| 50,000 | ₹2.36459 | ₹1,18,229.50 |