
GDZ4V1LP3-7 | |
---|---|
DigiKey Part Number | 31-GDZ4V1LP3-7TR-ND - Tape & Reel (TR) 31-GDZ4V1LP3-7CT-ND - Cut Tape (CT) 31-GDZ4V1LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ4V1LP3-7 |
Description | DIODE ZENER 4.1V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.1 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ4V1LP3-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.31053 | ₹33,105.30 |
20,000 | ₹2.99981 | ₹59,996.20 |
30,000 | ₹2.84140 | ₹85,242.00 |
50,000 | ₹2.66330 | ₹1,33,165.00 |
70,000 | ₹2.55780 | ₹1,79,046.00 |
1,00,000 | ₹2.45525 | ₹2,45,525.00 |
2,50,000 | ₹2.25178 | ₹5,62,945.00 |