
LM2901QT14-13 | |
|---|---|
DigiKey Part Number | 31-LM2901QT14-13TR-ND - Tape & Reel (TR) 31-LM2901QT14-13CT-ND - Cut Tape (CT) 31-LM2901QT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901QT14-13 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹17.89200 | ₹178.92 |
| 25 | ₹15.84160 | ₹396.04 |
| 100 | ₹13.59580 | ₹1,359.58 |
| 250 | ₹12.52792 | ₹3,131.98 |
| 500 | ₹11.88308 | ₹5,941.54 |
| 1,000 | ₹11.35099 | ₹11,350.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.78945 | ₹26,973.62 |
| 5,000 | ₹10.45137 | ₹52,256.85 |
| 7,500 | ₹10.28189 | ₹77,114.18 |
| 12,500 | ₹10.09413 | ₹1,26,176.62 |
| 17,500 | ₹9.98443 | ₹1,74,727.52 |
| 25,000 | ₹9.87891 | ₹2,46,972.75 |
| 62,500 | ₹9.65177 | ₹6,03,235.62 |