
DMG8601UFG-7 | |
|---|---|
DigiKey Part Number | DMG8601UFG-7DITR-ND - Tape & Reel (TR) DMG8601UFG-7DICT-ND - Cut Tape (CT) DMG8601UFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG8601UFG-7 |
Description | MOSFET 2N-CH 20V 6.1A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.1A 920mW Surface Mount U-DFN3030-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMG8601UFG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.1A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.05V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 143pF @ 10V | |
Power - Max | 920mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | U-DFN3030-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹50.22700 | ₹502.27 |
| 100 | ₹32.54990 | ₹3,254.99 |
| 500 | ₹24.93658 | ₹12,468.29 |
| 1,000 | ₹22.48299 | ₹22,482.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.78381 | ₹56,351.43 |
| 6,000 | ₹17.26022 | ₹1,03,561.32 |
| 9,000 | ₹16.48409 | ₹1,48,356.81 |
| 15,000 | ₹15.61189 | ₹2,34,178.35 |
| 21,000 | ₹15.29413 | ₹3,21,176.73 |



