Zener Diode Array 2 Independent 36 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5258BS-7-F

DigiKey Part Number
MMBZ5258BS-FDITR-ND - Tape & Reel (TR)
MMBZ5258BS-FDICT-ND - Cut Tape (CT)
MMBZ5258BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5258BS-7-F
Description
DIODE ZENER ARRAY 36V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 36 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
36 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,699
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹15.46900₹154.69
100₹7.45490₹745.49
500₹7.36170₹3,680.85
1,000₹7.17532₹7,175.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.12523₹15,375.69
6,000₹5.00766₹30,045.96
9,000₹4.52522₹40,726.98
15,000₹4.40304₹66,045.60
Manufacturers Standard Package