MMSZ5232B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 22,319
Unit Price: ₹9.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹6.04693
Datasheet

Similar


Nexperia USA Inc.
In Stock: 350
Unit Price: ₹16.77000
Datasheet

Similar


Comchip Technology
In Stock: 2,117
Unit Price: ₹30.75000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,554
Unit Price: ₹13.98000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,710
Unit Price: ₹9.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.36015
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹14.91000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹3.89052
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.36015
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹26.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5232B-7

DigiKey Part Number
MMSZ5232BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5232B-7
Description
DIODE ZENER 5.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5232B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹6.04693₹1,81,407.90
75,000₹5.82413₹4,36,809.75