Zener Diode 15 V 370 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5245BQ-7-F

DigiKey Part Number
31-MMSZ5245BQ-7-FTR-ND - Tape & Reel (TR)
31-MMSZ5245BQ-7-FCT-ND - Cut Tape (CT)
31-MMSZ5245BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5245BQ-7-F
Description
DIODE ZENER 15V 370MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 370 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
370 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Factory Stock: 7,20,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹10.99600₹109.96
100₹6.77460₹677.46
500₹4.92768₹2,463.84
1,000₹4.32756₹4,327.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.56095₹10,682.85
6,000₹3.17361₹19,041.66
9,000₹2.97584₹26,782.56
15,000₹2.75334₹41,300.10
21,000₹2.62150₹55,051.50
30,000₹2.49319₹74,795.70
Manufacturers Standard Package