


MMSZ5252B-7 | |
---|---|
DigiKey Part Number | MMSZ5252BDITR-ND - Tape & Reel (TR) MMSZ5252BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252B-7 |
Description | DIODE ZENER 24V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5252B-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | ₹5.75843 | ₹1,72,752.90 |
75,000 | ₹5.54625 | ₹4,15,968.75 |