


NX5031D0100.000000 | |
|---|---|
DigiKey Part Number | 31-NX5031D0100.000000TR-ND - Tape & Reel (TR) 31-NX5031D0100.000000CT-ND - Cut Tape (CT) 31-NX5031D0100.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5031D0100.000000 |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹433.31000 | ₹433.31 |
| 10 | ₹376.19200 | ₹3,761.92 |
| 25 | ₹355.78400 | ₹8,894.60 |
| 50 | ₹341.07940 | ₹17,053.97 |
| 100 | ₹326.98040 | ₹32,698.04 |
| 250 | ₹320.79096 | ₹80,197.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹296.49922 | ₹1,48,249.61 |
| 1,000 | ₹284.28067 | ₹2,84,280.67 |
| 1,500 | ₹277.37496 | ₹4,16,062.44 |
| 2,500 | ₹268.91877 | ₹6,72,296.92 |
| 3,500 | ₹263.49460 | ₹9,22,231.10 |