


NX76F6201Q | |
|---|---|
DigiKey Part Number | NX76F6201QDITR-ND - Tape & Reel (TR) NX76F6201QDICT-ND - Cut Tape (CT) NX76F6201QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX76F6201Q |
Description | XTAL OSC XO 156.2500MHZ CML SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹673.73000 | ₹673.73 |
| 10 | ₹585.30100 | ₹5,853.01 |
| 25 | ₹553.48760 | ₹13,837.19 |
| 50 | ₹530.63840 | ₹26,531.92 |
| 100 | ₹508.72100 | ₹50,872.10 |
| 250 | ₹504.71400 | ₹1,26,178.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹461.34152 | ₹2,30,670.76 |
| 1,000 | ₹442.35674 | ₹4,42,356.74 |
| 1,500 | ₹431.62637 | ₹6,47,439.56 |