19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ12ADF-13

DigiKey Part Number
P6SMAJ12ADF-13DITR-ND - Tape & Reel (TR)
P6SMAJ12ADF-13DICT-ND - Cut Tape (CT)
P6SMAJ12ADF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMAJ12ADF-13
Description
TVS DIODE 12VWM 19.9VC D-FLAT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
2-SMD, Flat Leads
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹40.90900₹409.09
100₹26.23190₹2,623.19
500₹19.88216₹9,941.08
1,000₹17.83300₹17,833.00
2,000₹16.10767₹32,215.34
5,000₹14.23826₹71,191.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹13.08238₹1,30,823.80
20,000₹12.11036₹2,42,207.20
30,000₹11.61523₹3,48,456.90
50,000₹11.05913₹5,52,956.50
70,000₹10.72984₹7,51,088.80
Manufacturers Standard Package