
PAM8019EFH-13 | |
|---|---|
DigiKey Part Number | 31-PAM8019EFH-13TR-ND - Tape & Reel (TR) 31-PAM8019EFH-13CT-ND - Cut Tape (CT) 31-PAM8019EFH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8019EFH-13 |
Description | AUDIO CLASS D ANALOG INP U-QFN40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D U-QFN4040-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 4W x 2 @ 4Ohm; 1.78W x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | U-QFN4040-20 | |
Package / Case | 20-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹45.56800 | ₹455.68 |
| 25 | ₹40.92720 | ₹1,023.18 |
| 100 | ₹35.80210 | ₹3,580.21 |
| 250 | ₹33.35312 | ₹8,338.28 |
| 500 | ₹31.87520 | ₹15,937.60 |
| 1,000 | ₹30.66099 | ₹30,660.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.15976 | ₹87,479.28 |
| 6,000 | ₹28.42499 | ₹1,70,549.94 |
| 9,000 | ₹28.05717 | ₹2,52,514.53 |
| 15,000 | ₹27.64940 | ₹4,14,741.00 |
| 21,000 | ₹27.41115 | ₹5,75,634.15 |
| 30,000 | ₹27.18217 | ₹8,15,465.10 |