
PAM8620TR | |
|---|---|
DigiKey Part Number | 31-PAM8620TR-ND - Tape & Reel (TR) 31-PAM8620TRCT-ND - Cut Tape (CT) 31-PAM8620TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8620TR |
Description | IC AMP CLASS D STEREO 10W 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PAM8620TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹221.78000 | ₹221.78 |
| 10 | ₹164.47300 | ₹1,644.73 |
| 25 | ₹150.17840 | ₹3,754.46 |
| 100 | ₹134.46740 | ₹13,446.74 |
| 250 | ₹126.97524 | ₹31,743.81 |
| 500 | ₹122.45946 | ₹61,229.73 |
| 1,000 | ₹118.74133 | ₹1,18,741.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹114.15037 | ₹3,42,451.11 |
| 6,000 | ₹111.90319 | ₹6,71,419.14 |