Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH3345LEX

DigiKey Part Number
31-PI3CH3345LEXTR-ND - Tape & Reel (TR)
31-PI3CH3345LEXCT-ND - Cut Tape (CT)
31-PI3CH3345LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CH3345LEX
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹174.26000₹174.26
10₹128.03800₹1,280.38
25₹116.51960₹2,912.99
100₹103.86510₹10,386.51
250₹97.83784₹24,459.46
500₹96.95072₹48,475.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹87.51750₹2,62,552.50
6,000₹85.70891₹5,14,253.46
9,000₹84.80340₹7,63,230.60
Manufacturers Standard Package