
PI3PCIE3212ZBEX | |
---|---|
DigiKey Part Number | PI3PCIE3212ZBEXTR-ND - Tape & Reel (TR) PI3PCIE3212ZBEXCT-ND - Cut Tape (CT) PI3PCIE3212ZBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3212ZBEX |
Description | IC MUX/DEMUX 2:1 3.3V 20TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 2 Channel 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.1GHz | |
Features | Bi-Directional, SATA, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹134.88000 | ₹134.88 |
10 | ₹98.59000 | ₹985.90 |
25 | ₹89.52080 | ₹2,238.02 |
100 | ₹79.50220 | ₹7,950.22 |
250 | ₹74.72972 | ₹18,682.43 |
500 | ₹71.84922 | ₹35,924.61 |
1,000 | ₹69.47898 | ₹69,478.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ₹66.20765 | ₹2,31,726.77 |
7,000 | ₹64.83573 | ₹4,53,850.11 |
10,500 | ₹64.14905 | ₹6,73,565.03 |