
PI3WVR13412ZHEX | |
|---|---|
DigiKey Part Number | PI3WVR13412ZHEXDITR-ND - Tape & Reel (TR) PI3WVR13412ZHEXDICT-ND - Cut Tape (CT) PI3WVR13412ZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR13412ZHEX |
Description | DISPLAY SWITCH V-QFN3590-42 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 7GHz | |
Features | HDMI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹108.84100 | ₹1,088.41 |
| 25 | ₹98.85160 | ₹2,471.29 |
| 100 | ₹87.87440 | ₹8,787.44 |
| 250 | ₹82.63736 | ₹20,659.34 |
| 500 | ₹79.47834 | ₹39,739.17 |
| 1,000 | ₹76.88031 | ₹76,880.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹73.29425 | ₹2,56,529.88 |
| 7,000 | ₹71.78996 | ₹5,02,529.72 |
| 10,500 | ₹71.03684 | ₹7,45,886.82 |





