Direct
Similar
Similar
Similar

PI6C557-03LE | |
|---|---|
DigiKey Part Number | PI6C557-03LE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C557-03LE |
Description | IC CLK/FREQ GEN PCIE 16-TSSOP |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock/Frequency Generator IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6C557-03LE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | CMOS, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

