


SMAJ51CA-13-F | |
---|---|
DigiKey Part Number | 31-SMAJ51CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ51CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ51CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CA-13-F |
Description | TVS DIODE 51VWM 82.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ51CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹18.90200 | ₹189.02 |
100 | ₹8.51900 | ₹851.90 |
500 | ₹8.34156 | ₹4,170.78 |
1,000 | ₹8.07534 | ₹8,075.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.09920 | ₹35,496.00 |
10,000 | ₹6.12306 | ₹61,230.60 |
15,000 | ₹5.82359 | ₹87,353.85 |