48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X760BCLEX

DigiKey Part Number
PI7C9X760BCLEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7C9X760BCLEX
Description
IC SPI TO UART BRDG 16TSSOP 2.5K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI7C9X760BCLEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Bridge, I2C/SPI to UART
Interface
UART
Standards
-
Voltage - Supply
1.62V ~ 3.63V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹157.51603₹3,93,790.08
5,000₹154.48263₹7,72,413.15
Manufacturers Standard Package