
PI90LVB010UEX | |
|---|---|
DigiKey Part Number | PI90LVB010UEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI90LVB010UEX |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |