
AP7381-28Y-13 | |
---|---|
DigiKey Part Number | 31-AP7381-28Y-13TR-ND - Tape & Reel (TR) 31-AP7381-28Y-13CT-ND - Cut Tape (CT) 31-AP7381-28Y-13DKR-ND |
Manufacturer | Diodes Incorporated |
Manufacturer Product Number | AP7381-28Y-13 |
Description | IC REG LINEAR 2.8V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹12.77900 | ₹127.79 |
25 | ₹11.25240 | ₹281.31 |
100 | ₹9.60170 | ₹960.17 |
250 | ₹8.81364 | ₹2,203.41 |
500 | ₹8.33978 | ₹4,169.89 |
1,000 | ₹7.94844 | ₹7,948.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹7.53474 | ₹18,836.85 |
5,000 | ₹7.28573 | ₹36,428.65 |
7,500 | ₹7.16096 | ₹53,707.20 |
12,500 | ₹7.02267 | ₹87,783.38 |
17,500 | ₹6.94185 | ₹1,21,482.38 |
25,000 | ₹6.86415 | ₹1,71,603.75 |
62,500 | ₹6.69685 | ₹4,18,553.12 |
1,25,000 | ₹6.59604 | ₹8,24,505.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹12.77900 | ₹127.79 |
25 | ₹11.25240 | ₹281.31 |
100 | ₹9.60170 | ₹960.17 |
250 | ₹8.81364 | ₹2,203.41 |
500 | ₹8.33978 | ₹4,169.89 |
1,000 | ₹7.94844 | ₹7,948.44 |