PS323CUAEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 175
Unit Price: ₹30.75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹41.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22,805
Unit Price: ₹32.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 447
Unit Price: ₹284.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,855
Unit Price: ₹284.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,850
Unit Price: ₹50.32000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 77
Unit Price: ₹23.30000
Datasheet
2 Circuit IC Switch 1:1 35Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS323CUAEX

DigiKey Part Number
PS323CUAEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS323CUAEX
Description
IC SWITCH SPST-NOX2 35OHM 8MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 35Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.5V ~ 16V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 50ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes