
QSBT40-7-F | |
|---|---|
DigiKey Part Number | QSBT40-FDITR-ND - Tape & Reel (TR) QSBT40-FDICT-ND - Cut Tape (CT) QSBT40-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSBT40-7-F |
Description | TVS DIODE 30VWM SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | QSBT40-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹87.68800 | ₹876.88 |
| 100 | ₹58.09220 | ₹5,809.22 |
| 500 | ₹45.39276 | ₹22,696.38 |
| 1,000 | ₹41.30283 | ₹41,302.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.10958 | ₹1,08,328.74 |
| 6,000 | ₹33.49524 | ₹2,00,971.44 |
| 9,000 | ₹32.16377 | ₹2,89,473.93 |
| 15,000 | ₹30.66813 | ₹4,60,021.95 |
| 21,000 | ₹29.78287 | ₹6,25,440.27 |
| 30,000 | ₹29.35359 | ₹8,80,607.70 |









