Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-MiniDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH04-T

DigiKey Part Number
RH04DITR-ND - Tape & Reel (TR)
RH04DICT-ND - Cut Tape (CT)
RH04DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH04-T
Description
BRIDGE RECT 1P 400V 0.5A 4-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-MiniDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MiniDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,590
Factory Stock: 69,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹117.41000₹117.41
10₹73.71000₹737.10
100₹48.46600₹4,846.60
500₹37.59868₹18,799.34
1,000₹34.09769₹34,097.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹29.65023₹88,950.69
6,000₹27.41144₹1,64,468.64
9,000₹26.27089₹2,36,438.01
15,000₹24.98969₹3,74,845.35
21,000₹24.23120₹5,08,855.20
30,000₹23.49405₹7,04,821.50
Manufacturers Standard Package