
SBR20U100CTFP-G | |
|---|---|
DigiKey Part Number | 31-SBR20U100CTFP-G-ND |
Manufacturer | |
Manufacturer Product Number | SBR20U100CTFP-G |
Description | DIODE ARR SBR 100V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 50 | ₹51.06600 | ₹2,553.30 |
| 100 | ₹50.72110 | ₹5,072.11 |
| 500 | ₹46.75328 | ₹23,376.64 |
| 1,000 | ₹42.80778 | ₹42,807.78 |