SBR8E45P5-7D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,400
Unit Price: ₹59.46000
Datasheet
PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8E45P5-7D

DigiKey Part Number
SBR8E45P5-7DDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR8E45P5-7D
Description
DIODE SBR 45V 8A POWERDI5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹19.45417₹29,181.26
3,000₹17.74061₹53,221.83
4,500₹16.86750₹75,903.75
7,500₹15.88612₹1,19,145.90
10,500₹15.30495₹1,60,701.98
15,000₹14.74013₹2,21,101.95
37,500₹14.42025₹5,40,759.38
Manufacturers Standard Package