Diode 100 V 20A Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT20U100SLP-13

DigiKey Part Number
31-SBRT20U100SLP-13TR-ND - Tape & Reel (TR)
31-SBRT20U100SLP-13CT-ND - Cut Tape (CT)
31-SBRT20U100SLP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT20U100SLP-13
Description
DIODE SBR 100V 20A POWERDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount PowerDI5060-8
Datasheet
 Datasheet
EDA/CAD Models
SBRT20U100SLP-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI5060-8
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,003
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹192.90000₹192.90
10₹122.63300₹1,226.33
100₹82.63730₹8,263.73
500₹65.49858₹32,749.29
1,000₹59.98476₹59,984.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹54.01880₹1,35,047.00
5,000₹50.33255₹2,51,662.75
7,500₹48.45535₹3,63,415.12
12,500₹46.34699₹5,79,337.38
17,500₹46.01056₹8,05,184.80
Manufacturers Standard Package