Diode 30 V 100mA Surface Mount X3-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM02M30LP3-7B

DigiKey Part Number
SDM02M30LP3-7BDITR-ND - Tape & Reel (TR)
SDM02M30LP3-7BDICT-ND - Cut Tape (CT)
SDM02M30LP3-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM02M30LP3-7B
Description
DIODE SCHOT 30V 100MA X3DFN06032
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
EDA/CAD Models
SDM02M30LP3-7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.6 ns
Mfr
Current - Reverse Leakage @ Vr
400 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2.7pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
X3-DFN0603-2
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSR01L30MXT5Gonsemi34,837NSR01L30MXT5GOSCT-ND₹32.62000Direct
CTLSH01-30 TR PBFREECentral Semiconductor Corp4,9471514-CTLSH01-30TRPBFREECT-ND₹61.50000Similar
NSR01F30MXT5Gonsemi816NSR01F30MXT5GOSCT-ND₹36.34000Similar
NSR01L30NXT5Gonsemi4,744NSR01L30NXT5GOSCT-ND₹48.46000Similar
NSR02L30NXT5Gonsemi1,54,595NSR02L30NXT5GOSCT-ND₹49.39000Similar
In-Stock: 2,804
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.71900₹257.19
100₹16.19570₹1,619.57
500₹12.07318₹6,036.59
1,000₹10.74155₹10,741.55
2,000₹9.61820₹19,236.40
5,000₹8.40053₹42,002.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.64694₹76,469.40
20,000₹7.01304₹1,40,260.80
30,000₹6.68998₹2,00,699.40
50,000₹6.32701₹3,16,350.50
70,000₹6.11208₹4,27,845.60
1,00,000₹5.90322₹5,90,322.00
Manufacturers Standard Package