


SMBJ40AQ-13-F | |
---|---|
DigiKey Part Number | 31-SMBJ40AQ-13-FTR-ND - Tape & Reel (TR) 31-SMBJ40AQ-13-FCT-ND - Cut Tape (CT) 31-SMBJ40AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40AQ-13-F |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹34.69700 | ₹346.97 |
100 | ₹22.27370 | ₹2,227.37 |
500 | ₹16.86060 | ₹8,430.30 |
1,000 | ₹15.17454 | ₹15,174.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹12.86730 | ₹38,601.90 |
6,000 | ₹11.71368 | ₹70,282.08 |
9,000 | ₹9.78359 | ₹88,052.31 |