SMCJ130CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹530.22835
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹137.91528
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,753
Unit Price: ₹21.43000
Datasheet

Direct


Bourns Inc.
In Stock: 11,036
Unit Price: ₹28.89000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹41.93000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: ₹75.48000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₹31.86216
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,866
Unit Price: ₹178.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹136.98000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹1,281.30750
Datasheet

Similar


STMicroelectronics
In Stock: 1,456
Unit Price: ₹33.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹49.38889
Datasheet
209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ130CA-13

DigiKey Part Number
SMCJ130CA-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ130CA-13
Description
TVS DIODE 130VWM 209VC SMC
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ130CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹48.92265₹14,67,679.50