
TRAC020LHEURO | |
|---|---|
DigiKey Part Number | TRAC020LHEURO-ND |
Manufacturer | |
Manufacturer Product Number | TRAC020LHEURO |
Description | EVAL BOARD FOR TRAC020 |
Customer Reference | |
Detailed Description | TRAC020 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | TRAC020 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |