Diode 800 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount SMA
DO-214AC

US1K_HF

DigiKey Part Number
31-US1K_HFTR-ND - Tape & Reel (TR)
31-US1K_HFCT-ND - Cut Tape (CT)
31-US1K_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1K_HF
Description
DIODE STANDARD 800V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,814
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.43000₹64.30
25₹5.62840₹140.71
100₹4.72450₹472.45
250₹4.29400₹1,073.50
500₹4.03682₹2,018.41
1,000₹3.82342₹3,823.42
2,500₹3.59810₹8,995.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.54114₹22,705.70
10,000₹4.09720₹40,972.00
15,000₹3.87076₹58,061.40
25,000₹3.61614₹90,403.50
35,000₹3.46527₹1,21,284.45
50,000₹3.31863₹1,65,931.50
1,25,000₹2.99673₹3,74,591.25
2,50,000₹2.90041₹7,25,102.50
Manufacturers Standard Package