
ZTX968STZ | |
|---|---|
DigiKey Part Number | ZTX968STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX968STZ |
Description | TRANS PNP 12V 4.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4.5 A 80MHz 1.58 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 1V | |
Power - Max | 1.58 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹41.73242 | ₹83,464.84 |
| 4,000 | ₹38.65891 | ₹1,54,635.64 |
| 6,000 | ₹37.09315 | ₹2,22,558.90 |
| 10,000 | ₹36.10958 | ₹3,61,095.80 |