
ZUMT717TA | |
|---|---|
DigiKey Part Number | ZUMT717TR-ND - Tape & Reel (TR) ZUMT717CT-ND - Cut Tape (CT) ZUMT717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT717TA |
Description | TRANS PNP 12V 1.25A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.25 A 220MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.25 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 100mA, 1.25A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.44300 | ₹404.43 |
| 100 | ₹25.89640 | ₹2,589.64 |
| 500 | ₹19.63430 | ₹9,817.15 |
| 1,000 | ₹17.61215 | ₹17,612.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.04146 | ₹45,124.38 |
| 6,000 | ₹13.74602 | ₹82,476.12 |
| 9,000 | ₹13.08580 | ₹1,17,772.20 |
| 15,000 | ₹12.34385 | ₹1,85,157.75 |
| 21,000 | ₹11.90456 | ₹2,49,995.76 |
| 30,000 | ₹11.47750 | ₹3,44,325.00 |