N-Channel 250 V 310mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4525GTA

DigiKey Part Number
ZVN4525GTR-ND - Tape & Reel (TR)
ZVN4525GCT-ND - Cut Tape (CT)
ZVN4525GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVN4525GTA
Description
MOSFET N-CH 250V 310MA SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 310mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZVN4525GTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
8.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.65 nC @ 10 V
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
72 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹133.26000₹133.26
10₹84.14700₹841.47
100₹55.68800₹5,568.80
500₹43.45076₹21,725.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹39.51180₹39,511.80
2,000₹36.19810₹72,396.20
3,000₹34.50957₹1,03,528.71
5,000₹32.61230₹1,63,061.50
7,000₹31.48861₹2,20,420.27
10,000₹30.39671₹3,03,967.10
Manufacturers Standard Package