
ZVP4525GQTA | |
|---|---|
DigiKey Part Number | 31-ZVP4525GQTA-ND |
Manufacturer | |
Manufacturer Product Number | ZVP4525GQTA |
Description | MOSFET BVDSS: 101V~250V SOT223 T |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 265mA (Ta) 2W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3 nC @ 10 V |
Mfr | Vgs (Max) ±40V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 82 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 250 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 3.5V, 10V | Supplier Device Package SOT-223 |
Rds On (Max) @ Id, Vgs 14Ohm @ 200mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.09009 | ₹30,090.09 |