High-Side, Low-Side Gate Driver IC Non-Inverting SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXGD3004E6QTA

DigiKey Part Number
31-ZXGD3004E6QTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXGD3004E6QTA
Description
IC GATE DRVR HI/LOW SIDE SOT23-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
40V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
8A, 8A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14ns, 14ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹29.15976₹87,479.28
6,000₹28.42499₹1,70,549.94
9,000₹28.05717₹2,52,514.53
15,000₹27.64940₹4,14,741.00
21,000₹27.41115₹5,75,634.15
30,000₹27.18217₹8,15,465.10
Manufacturers Standard Package