Similar

ZXGD3104N8TC | |
|---|---|
DigiKey Part Number | ZXGD3104N8TCTR-ND - Tape & Reel (TR) ZXGD3104N8TCCT-ND - Cut Tape (CT) ZXGD3104N8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3104N8TC |
Description | IC GATE DRVR HI/LOW SIDE 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 25V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.5A, 7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 480ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹60.47800 | ₹604.78 |
| 25 | ₹54.49520 | ₹1,362.38 |
| 100 | ₹47.92560 | ₹4,792.56 |
| 250 | ₹44.78892 | ₹11,197.23 |
| 500 | ₹42.89910 | ₹21,449.55 |
| 1,000 | ₹41.34290 | ₹41,342.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹39.69910 | ₹99,247.75 |
| 5,000 | ₹38.70872 | ₹1,93,543.60 |
| 7,500 | ₹38.21272 | ₹2,86,595.40 |
| 12,500 | ₹37.66317 | ₹4,70,789.62 |
| 17,500 | ₹37.34197 | ₹6,53,484.48 |
| 25,000 | ₹37.03305 | ₹9,25,826.25 |
