
ZXMP7A17GTA | |
|---|---|
DigiKey Part Number | ZXMP7A17GTR-ND - Tape & Reel (TR) ZXMP7A17GCT-ND - Cut Tape (CT) ZXMP7A17GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP7A17GTA |
Description | MOSFET P-CH 70V 2.6A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 70 V 2.6A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹69.61000 | ₹696.10 |
| 100 | ₹45.80090 | ₹4,580.09 |
| 500 | ₹35.55418 | ₹17,777.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.28813 | ₹31,288.13 |
| 2,000 | ₹28.59599 | ₹57,191.98 |
| 3,000 | ₹27.22398 | ₹81,671.94 |
| 5,000 | ₹25.68206 | ₹1,28,410.30 |
| 7,000 | ₹24.76897 | ₹1,73,382.79 |
| 10,000 | ₹23.88162 | ₹2,38,816.20 |
| 25,000 | ₹23.85562 | ₹5,96,390.50 |


