
ZXSC310EV | |
|---|---|
DigiKey Part Number | ZXSC310EV-ND |
Manufacturer | |
Manufacturer Product Number | ZXSC310EV |
Description | EVAL BOARD FOR ZXSC310 |
Customer Reference | |
Detailed Description | ZXSC310 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 0.8V ~ 8V | |
Contents | Board(s) | |
Utilized IC / Part | ZXSC310 | |
Note | - | |
Base Product Number |

