Similar
Similar

ZXTN2005GTA | |
|---|---|
DigiKey Part Number | ZXTN2005GTR-ND - Tape & Reel (TR) ZXTN2005GCT-ND - Cut Tape (CT) ZXTN2005GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2005GTA |
Description | TRANS NPN 25V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 7 A 150MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 230mV @ 150mA, 6.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹85.54500 | ₹855.45 |
| 100 | ₹56.66640 | ₹5,666.64 |
| 500 | ₹44.26522 | ₹22,132.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.27313 | ₹40,273.13 |
| 2,000 | ₹36.91377 | ₹73,827.54 |
| 3,000 | ₹35.20256 | ₹1,05,607.68 |
| 5,000 | ₹33.27933 | ₹1,66,396.65 |
| 7,000 | ₹32.14038 | ₹2,24,982.66 |
| 10,000 | ₹31.03373 | ₹3,10,337.30 |


