Bipolar (BJT) Transistor PNP 12 V 4.5 A 310MHz 2.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP25012EZTA

DigiKey Part Number
ZXTP25012EZTR-ND - Tape & Reel (TR)
ZXTP25012EZCT-ND - Cut Tape (CT)
ZXTP25012EZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP25012EZTA
Description
TRANS PNP 12V 4.5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 4.5 A 310MHz 2.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4.5 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
285mV @ 450mA, 4.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 10mA, 2V
Power - Max
2.4 W
Frequency - Transition
310MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,008
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹52.83600₹528.36
100₹34.23650₹3,423.65
500₹26.22440₹13,112.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.64129₹23,641.29
2,000₹21.46680₹42,933.60
3,000₹20.35803₹61,074.09
5,000₹19.11189₹95,559.45
7,000₹18.37375₹1,28,616.25
10,000₹17.65632₹1,76,563.20
Manufacturers Standard Package