



ZXTR2008Z-13 | |
|---|---|
DigiKey Part Number | ZXTR2008Z-13DITR-ND - Tape & Reel (TR) ZXTR2008Z-13DICT-ND - Cut Tape (CT) ZXTR2008Z-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2008Z-13 |
Description | IC REG LINEAR 8.2V 42MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 42mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 8.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 38dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹26.37200 | ₹263.72 |
| 25 | ₹23.44560 | ₹586.14 |
| 100 | ₹20.29590 | ₹2,029.59 |
| 250 | ₹18.78256 | ₹4,695.64 |
| 500 | ₹17.87494 | ₹8,937.47 |
| 1,000 | ₹17.12479 | ₹17,124.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹16.33439 | ₹40,835.97 |
| 5,000 | ₹15.85765 | ₹79,288.25 |
| 7,500 | ₹15.61897 | ₹1,17,142.27 |
| 12,500 | ₹15.35444 | ₹1,91,930.50 |
| 17,500 | ₹15.19991 | ₹2,65,998.42 |
| 25,000 | ₹15.05129 | ₹3,76,282.25 |
| 62,500 | ₹14.73114 | ₹9,20,696.25 |