
1.5KE180CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE180CACT-ND - Cut Tape (CT) 4878-1.5KE180CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180CA |
Description | TVS DIODE 154VWM 246V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.4A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE180CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 154V | Package / Case Axial |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.95000 | ₹86.95 |
| 10 | ₹53.96500 | ₹539.65 |
| 100 | ₹34.95920 | ₹3,495.92 |
| 500 | ₹26.76902 | ₹13,384.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹21.63750 | ₹27,046.88 |
| 2,500 | ₹19.68908 | ₹49,222.70 |
| 3,750 | ₹18.69609 | ₹70,110.34 |
| 6,250 | ₹18.62981 | ₹1,16,436.31 |