
1.5SMCJ20CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ20CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ20CACT-ND - Cut Tape (CT) 4878-1.5SMCJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹35.87700 | ₹358.77 |
| 100 | ₹21.43280 | ₹2,143.28 |
| 500 | ₹19.86352 | ₹9,931.76 |
| 1,000 | ₹17.61215 | ₹17,612.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.11418 | ₹36,342.54 |
| 6,000 | ₹11.83462 | ₹71,007.72 |
| 9,000 | ₹11.46188 | ₹1,03,156.92 |