Zener Diode 56 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5370B

DigiKey Part Number
4878-1N5370BCT-ND - Cut Tape (CT)
4878-1N5370BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5370B
Description
DIODE ZENER 56V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5370B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 42.6 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,392
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹28.70100₹287.01
100₹18.54400₹1,854.40
500₹16.30756₹8,153.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700₹12.85967₹21,861.44
3,400₹10.06409₹34,217.91
5,100₹9.80554₹50,008.25
8,500₹9.72632₹82,673.72
Manufacturers Standard Package