
1N5375B | |
|---|---|
DigiKey Part Number | 4878-1N5375BCT-ND - Cut Tape (CT) 4878-1N5375BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5375B |
Description | DIODE ZENER 82V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5375B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 62.2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹29.16700 | ₹291.67 |
| 100 | ₹18.17130 | ₹1,817.13 |
| 500 | ₹16.30756 | ₹8,153.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₹12.02099 | ₹20,435.68 |
| 3,400 | ₹10.06409 | ₹34,217.91 |
| 5,100 | ₹9.80554 | ₹50,008.25 |
| 8,500 | ₹9.72632 | ₹82,673.72 |









