Zener Diode 82 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5375B

DigiKey Part Number
4878-1N5375BCT-ND - Cut Tape (CT)
4878-1N5375BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5375B
Description
DIODE ZENER 82V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5375B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 62.2 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹29.16700₹291.67
100₹18.17130₹1,817.13
500₹16.30756₹8,153.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700₹12.02099₹20,435.68
3,400₹10.06409₹34,217.91
5,100₹9.80554₹50,008.25
8,500₹9.72632₹82,673.72
Manufacturers Standard Package