Diode 100 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5401

DigiKey Part Number
4878-1N5401CT-ND - Cut Tape (CT)
4878-1N5401TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5401
Description
DIODE STANDARD 100V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5401GGood-Ark Semiconductor2,0984786-1N5401GCT-ND₹34.48000Similar
In-Stock: 2,888
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.63700₹186.37
100₹11.63890₹1,163.89
500₹8.58988₹4,294.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700₹6.95113₹11,816.92
3,400₹6.22016₹21,148.54
5,100₹5.84715₹29,820.47
8,500₹5.42737₹46,132.64
11,900₹5.17871₹61,626.65
17,000₹4.93688₹83,926.96
Manufacturers Standard Package