
1N5404K | |
|---|---|
DigiKey Part Number | 4878-1N5404KCT-ND - Cut Tape (CT) 4878-1N5404KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5404K |
Description | DIODE STANDARD 400V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹13.51200 | ₹135.12 |
| 100 | ₹10.38090 | ₹1,038.09 |
| 500 | ₹7.65058 | ₹3,825.29 |
| 1,000 | ₹6.57893 | ₹6,578.93 |
| 2,000 | ₹6.02122 | ₹12,042.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.98825 | ₹19,953.00 |
| 8,000 | ₹4.75249 | ₹38,019.92 |
| 12,000 | ₹4.32391 | ₹51,886.92 |
| 20,000 | ₹4.28991 | ₹85,798.20 |
| 28,000 | ₹3.61029 | ₹1,01,088.12 |
| 40,000 | ₹3.59810 | ₹1,43,924.00 |
| 1,00,000 | ₹3.55144 | ₹3,55,144.00 |
| 2,00,000 | ₹3.34129 | ₹6,68,258.00 |